025100050043 | SES-Sterling

PCR cable maker, imprint "3", (W) 8 mm, max. bundle Ø 14 mm, yellow, 025100050043

Order No.: 14L1382
EAN: 3597470276488
MPN:
025100050043
HR-5 3
Series: HELAVIA-RELIEF
025100050043 SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2642 € *
Available in 7 Days: 37,200 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2642 €
10 pcs.
0.2321 €
100 pcs.
0.2106 €
500 pcs.
0.1952 €
1000 pcs.
0.1797 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 025100050043, SES-Sterling

The 025100050043 cable marker is moulded with raised legend. Legend can even be read when it is covered with dust deposits, ink, coloured liquids or other products.

Technical specifications
Filter Property Value
Version cable maker
Material PCR
Imprint 3
Width 8 mm
max. Bundle diameter 14 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Customs tariff number 40091100
Country of origin FR
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15