02510004004X | SES-Sterling

PCR cable maker, imprint "X", (W) 6 mm, max. bundle Ø 10.5 mm, yellow, 02510004004X

Order No.: 14L1338
EAN: 3597470276068
MPN:
02510004004X
HR-4 X
Series: HELAVIA-RELIEF
02510004004X SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2511 € *
Available in 7 Days: 900 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2511 €
10 pcs.
0.2213 €
100 pcs.
0.2011 €
500 pcs.
0.1856 €
1000 pcs.
0.1702 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 02510004004X, SES-Sterling

The 02510004004X cable marker is moulded with raised legend. Legend can even be read when it is covered with dust deposits, ink, coloured liquids or other products.

Technical specifications
Filter Property Value
Version cable maker
Material PCR
Imprint X
Width 6 mm
max. Bundle diameter 10.5 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 40091100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes