02510004004F | SES-Sterling
PCR cable maker, imprint "F", (W) 6 mm, max. bundle Ø 10.5 mm, yellow, 02510004004F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2511 € *
Available in 7 Days: 550 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2511 €
10 pcs.
0.2213 €
100 pcs.
0.2011 €
500 pcs.
0.1856 €
1000 pcs.
0.1702 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable marker, 02510004004F, SES-Sterling
The 02510004004F cable marker is moulded with raised legend. Legend can even be read when it is covered with dust deposits, ink, coloured liquids or other products.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PCR | |
| Imprint | F | |
| Width | 6 mm | |
| max. Bundle diameter | 10.5 mm | |
| Colour | yellow | |
| Font color | black | |
| Markable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40091100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |