02510003004O | SES-Sterling

PCR cable maker, imprint "O", (W) 5 mm, max. bundle Ø 8.5 mm, yellow, 02510003004O

Order No.: 14L1291
EAN: 3597470275610
MPN:
02510003004O
HR-3 O
Series: HELAVIA-RELIEF
02510003004O SES-Sterling Cable Markers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2451 € *
Available in 7 Days: 2,300 pcs. - if ordered today
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2451 €
10 pcs.
0.2154 €
100 pcs.
0.1964 €
500 pcs.
0.1809 €
1000 pcs.
0.1666 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable marker, 02510003004O, SES-Sterling

The 02510003004O cable marker is moulded with raised legend. Legend can even be read when it is covered with dust deposits, ink, coloured liquids or other products.

Technical specifications
Filter Property Value
Version cable maker
Material PCR
Imprint O
Width 5 mm
max. Bundle diameter 8.5 mm
Colour yellow
Font color black
Markable No
Logistics
Property Value
Country of origin FR
Customs tariff number 40091100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes