01400114010 | SES-Sterling
PE label, inscribable, (W x H) 29 x 14 mm, black, 01400114010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1630 € *
Available in 7 Days: 3,550 pcs. - if ordered today
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1630 €
10 pcs.
0.1476 €
50 pcs.
0.1333 €
100 pcs.
0.1261 €
500 pcs.
0.1190 €
*incl. VAT plus shipping costs
Subject to prior sale
Write-on plate, 01400114010, SES-Sterling
Write-on plate for the identification of cables, conduits, and posts. Marking with a nylon tip pen or self-adhesive label. LASER printing on request.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Material | PE | |
| Width | 29 mm | |
| Height | 14 mm | |
| Colour | black | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |