01400105001 | SES-Sterling
PA label, inscribable, (W x H) 32.5 x 14 mm, white, 01400105001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Available in 7 Days: 14,550 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1940 €
10 pcs.
0.1761 €
50 pcs.
0.1595 €
100 pcs.
0.1499 €
500 pcs.
0.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Write-on plate, 01400105001, SES-Sterling
Write-on plate for the identification of cables, conduits, and posts. Marking with a nylon tip pen or self-adhesive label. LASER printing on request.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Material | PA | |
| Width | 32.5 mm | |
| Height | 14 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |