01400021001 | SES-Sterling
PA label, inscribable, (W x H) 34 x 13 mm, white, 01400021001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1725 € *
Available in 7 Days: 4,250 pcs. - if ordered today
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1725 €
10 pcs.
0.1571 €
50 pcs.
0.1416 €
100 pcs.
0.1333 €
500 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Write-on plate, 01400021001, SES-Sterling
Write-on plate for the identification of cables, conduits, and posts. Marking with a nylon tip pen or self-adhesive label. LASER printing on request.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Material | PA | |
| Width | 34 mm | |
| Height | 13 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |