06311157010 | SES-Sterling
Lock cap, NW54, (H) 51.9 mm, TPE, black, for PLIOWELL corrugated pipes, 06311157010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5688 € *
Available in 7 Days: 35 pcs. - if ordered today
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
6.0333 €
50 pcs.
5.6763 €
100 pcs.
5.3312 €
500 pcs.
4.9742 €
*incl. VAT plus shipping costs
Subject to prior sale
Nozzle, 06311157010, SES-Sterling
Nozzle designed for the passage of cables at the ends of our flexible conduits PLIOWELL. The different cable entry diameters are specified on the nozzle to facilitate the cutting operation by the user. The assembly can be secured by the establishment of a cable tie.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Version | NW54 | |
| Suitable for | PLIOWELL corrugated pipes | |
| Height | 51.9 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |