06311153010 | SES-Sterling
Lock cap, NW21, (H) 38.3 mm, TPE, black, for PLIOWELL corrugated pipes, 06311153010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7132 €
50 pcs.
2.5466 €
100 pcs.
2.3919 €
500 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Nozzle, 06311153010, SES-Sterling
Nozzle designed for the passage of cables at the ends of our flexible conduits PLIOWELL. The different cable entry diameters are specified on the nozzle to facilitate the cutting operation by the user. The assembly can be secured by the establishment of a cable tie.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Version | NW21 | |
| Suitable for | PLIOWELL corrugated pipes | |
| Height | 38.3 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |