06311138010 | SES-Sterling
Tubing holders, NW25, PA, black, for PLIOWELL hoses, 06311138010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Available in 7 Days: 45 pcs. - if ordered today
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.5938 €
50 pcs.
3.3796 €
100 pcs.
3.1654 €
500 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
Clips, 06311138010, SES-Sterling
Monobloc support for conduit with a single passage for fast assembly. A simple pressure is enough to fix the conduit in the support. Secure lid. Fixing by screw M6. Ribbed interior to stop the traction on the conduit. Used with all PLIOWELL conduits whatever the step is.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | NW25 | |
| Suitable for | PLIOWELL hoses | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |