07110034000 | SES-Sterling
Cable clamp, max. bundle Ø 16 mm, steel, galvanized, white, self-adhesive, (L x H) 38 x 51 mm, 07110034000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5950 € *
Available in 7 Days: 350 pcs. - if ordered today
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4522 €
500 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, 07110034000, SES-Sterling
The 07110034000 is a cable clamp recommended in an environment where drilling is not allowed (noise and/or dust) as in the corridor of a hospital service in activity. It can also be used when drilling is not possible or when the area is difficult to access. The metal tab can be deformed and adapted to all types of conductor up to an overall diameter of 16 mm."
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 16 mm | |
| Length | 38 mm | |
| Height | 51 mm | |
| Self-adhesive | Yes | |
| Material | steel, galvanized | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83059000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |