07110020000 | SES-Sterling
Cable clamp, max. bundle Ø 10 mm, aluminum, natural, self-adhesive, (W x H) 16 x 19 mm, 07110020000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 7 Days: 2,250 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, 07110020000, SES-Sterling
The cable clamp is ideal when a plastic clamp cannot be used. It is of little bulk and holds a wire or cable by manual locking (no tool). It is easy to fix when conditions concerning adhesive support are respected."
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 10 mm | |
| Width | 16 mm | |
| Height | 19 mm | |
| Self-adhesive | Yes | |
| Material | aluminum | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83059000 |
| Country of origin | EC |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |