06860250010 | SES-Sterling
Cable clamp, max. bundle Ø 16 mm, PA, black, self-adhesive, (L x W x H) 38.2 x 16.1 x 21.3 mm, 06860250010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0948 €
50 pcs.
0.9996 €
100 pcs.
0.9401 €
500 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive cable clamp, 06860250010, SES-Sterling
Clamp with adhesive base with clip for closing, for fixing of cables. It can be fixed on the support by a screw M4 or using an adhesive at the places where drilling is impossible. The opening of the support is carried out using a screwdriver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 16 mm | |
| Length | 38.2 mm | |
| Width | 16.1 mm | |
| Height | 21.3 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |