01860941018 | SES-Sterling

Cable twist clip, max. bundle Ø 7.6 mm, PA, natural, (H) 26 mm, 01860941018

Order No.: 13H3010
EAN: 3597470009673
MPN:
01860941018
TW-10
Series: SES-TW
01860941018 SES-Sterling Cable Holders
Image may differ
Unit Price (€ / pc.)
0.0738 € *
Available: 1,000 pcs.
Available in 7 Days: 36,500 pcs. - if ordered today
Total Price:
0.07 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0738 €
10 pcs.
0.0655 €
50 pcs.
0.0583 €
100 pcs.
0.0524 €
500 pcs.
0.0488 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable twist clip, 01860941018, SES-Sterling

Twist cable tie for quick assembly and indoor use.

Technical specifications
Filter Property Value
Product type cable twist clip
max. Bundle diameter 7.6 mm
Height 26 mm
Self-adhesive No
Material PA
Colour natural
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes