01860940018 | SES-Sterling
Cable twist clip, max. bundle Ø 11 mm, PA, natural, (H) 30 mm, 01860940018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0916 € *
Available in 7 Days: 16,250 pcs. - if ordered today
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0916 €
10 pcs.
0.0821 €
50 pcs.
0.0726 €
100 pcs.
0.0655 €
500 pcs.
0.0607 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable twist clip, 01860940018, SES-Sterling
Twist cable tie for quick assembly and indoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable twist clip | |
| max. Bundle diameter | 11 mm | |
| Height | 30 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |