01860934010 | SES-Sterling
Rivet base, max. bundle Ø 3.6 mm, PA, black, (L x W) 18.5 x 7 mm, 01860934010
Order No.: 13H2291
EAN: 3597470201251
MPN:
01860934010
K 50-27 SCHWARZ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1249 € *
Available: 50 pcs.
Available in 7 Days: 14,150 pcs. - if ordered today
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1249 €
10 pcs.
0.1154 €
50 pcs.
0.1059 €
100 pcs.
0.0964 €
500 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie base, 01860934010, SES-Sterling
Cable tie base with clip, Flame resistance, Operating temperature: -20 to +70°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rivet base | |
| max. Bundle diameter | 3.6 mm | |
| Length | 18.5 mm | |
| Width | 7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |