01860930018 | SES-Sterling
Mounting base, max. bundle Ø 9 mm, PA, natural, (L x W x H) 22.2 x 15.9 x 9.7 mm, 01860930018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available: 100 pcs.
Available in 7 Days: 14,300 pcs. - if ordered today
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3332 €
100 pcs.
0.2808 €
500 pcs.
0.2547 €
1000 pcs.
0.2297 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie base, 01860930018, SES-Sterling
Polyamide mounting base for cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 9 mm | |
| Length | 22.2 mm | |
| Width | 15.9 mm | |
| Height | 9.7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |