01860925018 | SES-Sterling
Mounting base, max. bundle Ø 4.7 mm, PA, natural, (L x W x H) 14.9 x 9.5 x 6.9 mm, 01860925018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Available: 100 pcs.
Available in 7 Days: 6,500 pcs. - if ordered today
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1666 €
10 pcs.
0.1476 €
100 pcs.
0.1273 €
500 pcs.
0.1142 €
1000 pcs.
0.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie base, 01860925018, SES-Sterling
Polyamide mounting base for cable ties.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 4.7 mm | |
| Length | 14.9 mm | |
| Width | 9.5 mm | |
| Height | 6.9 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |