01860922018 | SES-Sterling
Mounting base, max. bundle Ø 4.8 mm, PA, natural, 01860922018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1940 € *
Available: 100 pcs.
Available in 7 Days: 54,050 pcs. - if ordered today
Total Price:
0.19 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1940 €
10 pcs.
0.1785 €
50 pcs.
0.1642 €
100 pcs.
0.1488 €
500 pcs.
0.1345 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie base, 01860922018, SES-Sterling
Cable tie base for SES-QUICK cable tie, Flame resistance, Operating temperature: -40 to +85°C, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 4.8 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |