01860905018 | SES-Sterling
Mounting base, max. bundle Ø 7.6 mm, PA, natural, self-adhesive, (L x W x H) 38 x 38 x 8 mm, 01860905018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 7 Days: 850 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
50 pcs.
0.2832 €
100 pcs.
0.2570 €
500 pcs.
0.2321 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie base, 01860905018, SES-Sterling
Adhesive cable tie base for cable tie SES-QUICK, recommended for rapid fixation of lightweight cables. Can be fixed with a screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 7.6 mm | |
| Length | 38 mm | |
| Width | 38 mm | |
| Height | 8 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |