01860901010 | SES-Sterling
Mounting base, max. bundle Ø 4.8 mm, PA, black, self-adhesive, (L x W x H) 28 x 28 x 5.8 mm, 01860901010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2344 € *
Available: 50 pcs.
Available in 7 Days: 47,200 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2344 €
10 pcs.
0.2166 €
50 pcs.
0.1987 €
100 pcs.
0.1797 €
500 pcs.
0.1618 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tie base, 01860901010, SES-Sterling
Adhesive cable tie base for cable tie SES-QUICK, recommended for rapid fixation of lightweight cables. Can be fixed with a screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 4.8 mm | |
| Length | 28 mm | |
| Width | 28 mm | |
| Height | 5.8 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |