01200021010 | SES-Sterling
Cable clamp, max. bundle Ø 46 mm, PA, black, (W) 16 mm, 01200021010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Available: 50 pcs.
Available in 7 Days: 675 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.8806 €
50 pcs.
0.7735 €
100 pcs.
0.6902 €
500 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clip, 01200021010, SES-Sterling
The 01200021010 cable clip is suitable for everyday use for cables or bundles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 46 mm | |
| Width | 16 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |