01200003010 | SES-Sterling
Cable clamp, max. bundle Ø 6 mm, PA, black, (W) 7 mm, 01200003010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2261 € *
Available: 100 pcs.
Available in 7 Days: 1,000 pcs. - if ordered today
Total Price:
0.23 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2261 €
10 pcs.
0.1999 €
50 pcs.
0.1737 €
100 pcs.
0.1571 €
500 pcs.
0.1440 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clip, 01200003010, SES-Sterling
The 01200003010 cable clip is suitable for everyday use for cables or bundles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 6 mm | |
| Width | 7 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |