01180003013 | SES-Sterling
Cable clamp, max. bundle Ø 6 mm, PVC, gray, (W) 7 mm, 01180003013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1071 € *
Available: 300 pcs.
Available in 7 Days: 35,950 pcs. - if ordered today
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1071 €
10 pcs.
0.0952 €
50 pcs.
0.0833 €
100 pcs.
0.0750 €
500 pcs.
0.0690 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clip, 01180003013, SES-Sterling
The 01180003013 cable clip is suitable for everyday use for cables or bundles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 6 mm | |
| Width | 7 mm | |
| Self-adhesive | No | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |