01140022010 | SES-Sterling
Cable clamp, max. bundle Ø 7 mm, PA, black, (W) 13 mm, 01140022010
Order No.: 12H0557
EAN: 3597470002629
MPN:
01140022010
CX-9 CAOUTCHOUC
Series: SES-CX mit Gummimantel
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2967 € *
Available in 7 Days: 850 pcs. - if ordered today
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.0944 €
50 pcs.
1.8921 €
100 pcs.
1.7374 €
500 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, 01140022010, SES-Sterling
This P clip cable holder can clamp a wide range of cable diameters as it is equipped with adjustable slots. The rubber sleeve will be found indispensable for clamping sensitive equipment or elements subjected to vibration. This clip is resistant to ageing, ozone, UV radiation and corrosion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 7 mm | |
| Width | 13 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |