01140021010 | SES-Sterling

Cable clamp, max. bundle Ø 5 mm, PA, black, (W) 13 mm, 01140021010

Order No.: 12H0556
EAN: 3597470002612
MPN:
01140021010
CX-6 CAOUTCHOUC
01140021010 SES-Sterling Cable Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2134 € *
Available in 7 Days: 1,350 pcs. - if ordered today
Total Price:
2.21 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2134 €
10 pcs.
2.0230 €
50 pcs.
1.8207 €
100 pcs.
1.6779 €
500 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable clamp, 01140021010, SES-Sterling

This P clip cable holder can clamp a wide range of cable diameters as it is equipped with adjustable slots. The rubber sleeve will be found indispensable for clamping sensitive equipment or elements subjected to vibration. This clip is resistant to ageing, ozone, UV radiation and corrosion.

Technical specifications
Filter Property Value
Product type cable clamp
max. Bundle diameter 5 mm
Width 13 mm
Self-adhesive No
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes