01140006010 | SES-Sterling
Cable clamp, max. bundle Ø 35 mm, PA, black, (W) 13 mm, 01140006010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Available: 100 pcs.
Available in 7 Days: 6,100 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0591 €
50 pcs.
0.9639 €
100 pcs.
0.8925 €
500 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, 01140006010, SES-Sterling
This P clip cable holder can clamp a wide range of cable diameters as it is equipped with adjustable slots. This clip is resistant to ageing, ozone, UV radiation and corrosion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 35 mm | |
| Width | 13 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |