01100003010 | SES-Sterling
Cable clamp, max. bundle Ø 50 mm, PA, black, 01100003010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available: 12 pcs.
Available in 7 Days: 1,925 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8211 €
100 pcs.
0.7259 €
500 pcs.
0.6545 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal cable clips, type CU.
Made of black polyamide. The clips are infinitely adjustable via slotted holes; Color: black.
Technical attributes (type, mounting diameter): CU–50, D 25/50 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 50 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |