01100002010 | SES-Sterling
Cable clamp, max. bundle Ø 36 mm, PA, black, 01100002010
Unit Price (€ / pc.)
0.4998 € *
Available: 1,619 pcs.
Available in 7 Days: 13,500 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal cable clips, type CU.
Made of black polyamide. The clips are infinitely adjustable via slotted holes; Color: black.
Technical attributes (type, mounting diameter): CU–36, D 7.5/36 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 36 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |