01090003010 | SES-Sterling
Cable clamp, max. bundle Ø 7.5 mm, PA, black, 01090003010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available: 100 pcs.
Available in 7 Days: 4,150 pcs. - if ordered today
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4641 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature cable clamp, 01090003010, SES-Sterling
Adjustable miniature cable clamp which is ideal for fixing, U.V. resistance, Polyamide 6, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 7.5 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |