06361001025 | SES-Sterling
Counter nut, M12, Clamping range 4 to 6.5 mm, IP68, light gray, 06361001025
NCNR (non cancelable / non returnable)
Metric cable glands, IP 68, type SES PLIO-SPEED.
Mounting from the front in seconds, even in confined spaces, no locknut, time savings up to 85 % compared to standard cable glands; Material: polyamide 6. Seal: CR-Neoprene sealing ring, O-ring made of NBR nitrile rubber. Inflammability: UL 94 V-2. Degree of protection: IP 68 up to 5 bar. Temperature range: –20 to +100 °C. Color: light-gray (RAL 7035).
Technical attributes (type, size, cable diameter (CD), hole diameter (HD), wall thickness (WT)): 0636 1001 025, M12, CD 4.0 - 6.5, HD 12.4, WT 1.0 - 2.5 mm
| Filter | Property | Value |
|---|---|---|
| Product type | counter nut | |
| Thread size | M12 | |
| min. clamping range | 4 mm | |
| max. clamping range | 6.5 mm | |
| Degree of protection (IP) | IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |