02520510010 | SES-Sterling
Cable gland, 24 mm, Clamping range 4 to 9 mm, black, 02520510010
Unit Price (€ / pc.)
1.1662 € *
Available: 231 pcs.
Available in 7 Days: 920 pcs. - if ordered today
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0591 €
50 pcs.
0.9996 €
100 pcs.
0.9401 €
500 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable bushings with strain relief, Helavia DV, type SES 0252.
Can be used as soft feedthrough with strain relief. A gentle and reliable cable strain relief is achieved by attaching a cable tie to the shaft of the bushing; Material: neoprene rubber. Color: black. Application temperature: –30 to +90 °C.
Technical attributes (type, Cable diameter (CD), mounting hole diameter (D)): 0252 0510 010, CD 4.0 to 9.0, D 16 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. clamping range | 4 mm | |
| max. clamping range | 9 mm | |
| spanner size | 24 mm | |
| Length | 18.6 mm | |
| Material | neoprene | |
| Colour | black | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 90 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 40169997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Imidazolidine-2-thione (2-imidazoline-2-thiol) |
| RoHS conform | Yes |
| SVHC free | No |