08470130013 | SES-Sterling
Wiring duct, (L x W x H) 500 x 33 x 33 mm, PP, light gray, 08470130013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0337 € *
Available in 7 Days: 7,416 pcs. - if ordered today
Wiring duct, 08470130013, SES-Sterling
The 08470130013 is a flexible cable trunking system for use in control panels, distribution boards, or in difficult to reach areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 500 mm | |
| Width | 33 mm | |
| Height | 33 mm | |
| Material | PP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |