08470020013 | SES-Sterling
Wiring duct, (L x W x H) 500 x 23 x 24 mm, PP, light gray, 08470020013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Available in 7 Days: 1,080 pcs. - if ordered today
Wiring duct, 08470020013, SES-Sterling
The 08470020013 is a flexible cable trunking system for use in control panels, distribution boards, or in difficult to reach areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 500 mm | |
| Width | 23 mm | |
| Height | 24 mm | |
| Material | PP | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |