08460951001 | SES-Sterling
Mini installation duct, (L x W x H) 2000 x 16 x 16 mm, PVC, white, 08460951001, 1 piece with 2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8056 € *
Available in 7 Days: 360 pcs. - if ordered today
Total Price:
9.81 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8056 €
5 pcs.
9.0321 €
10 pcs.
8.3062 €
25 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable trunking miniature, 0846 0951 001, SES-Sterling
The PVC cable trunking miniature is extruded in one piece. They are available with hinged lid and with or without adhesive foam tape. Foam tape is ideal for absorbing the irregularities on uneven surfaces. For some applications, we recommend further attachment with screws and wall plugs.
Features
- Modified rigid PVC
- Impact resistant
- Double-sided adhesive tape
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 16 mm | |
| Height | 16 mm | |
| Material | PVC | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |