08390153013 | SES-Sterling

Wiring duct, (L x W x H) 2000 x 60 x 60 mm, PVC, gray, 08390153013, 1 piece with 2 meters

Order No.: 05N1817
EAN: 3597470613962
MPN:
08390153013
GN-A6/4 LF 60X60
Series: GN-A6/4 LF
08390153013 SES-Sterling Cable Channels
Image may differ
Unit Price (€ / pc.)
19.0638 € *
Available: 18 pcs.
Next delivery: 12 pcs. on 2026-04-10
Available in 7 Days: 1,494 pcs. - if ordered today
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
5 pcs.
17.6120 €
10 pcs.
16.1959 €
25 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable ducts, type SES GN.

With lamella partitions and two predetermined breaking points on the lamella partition and base, easy installation, reliable grip of the lid, dimensionally stable, no sharp edges; Material: hard PVC. Color: gray.

Technical attributes (type, height, width): GN-A6/4 60x60, H 60, W 60 mm

Technical specifications
Filter Property Value
Length 2000 mm
Width 60 mm
Height 60 mm
Material PVC
Colour gray
Logistics
Property Value
Country of origin FR
Customs tariff number 39259020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes