08390143013 | SES-Sterling
Wiring duct, (L x W x H) 2000 x 60 x 40 mm, PVC, gray, 08390143013, 1 piece with 2 meters
Unit Price (€ / pc.)
13.5779 € *
Available: 31 pcs.
Available in 7 Days: 1,080 pcs. - if ordered today
Total Price:
13.58 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5779 €
5 pcs.
12.5545 €
10 pcs.
11.5192 €
25 pcs.
10.8766 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable ducts, type SES GN.
With lamella partitions and two predetermined breaking points on the lamella partition and base, easy installation, reliable grip of the lid, dimensionally stable, no sharp edges; Material: hard PVC. Color: gray.
Technical attributes (type, height, width): GN-A6/4 40x60, H 40, W 60 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 60 mm | |
| Height | 40 mm | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |