0839 0031 013 | SES-Sterling
Cable duct, (L x W x H) 2000 x 25 x 30 mm, PVC, gray, 0839 0031 013, 1 piece with 2 meters
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0809 € *
Available in 7 Days: 165 pcs. - if ordered today
Cable duct, 0839 0031 013, SES-Sterling
The 0839 0031 013 cable duct, plain and with base punching is made of polaymide material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 25 mm | |
| Height | 30 mm | |
| Material | PVC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |