0640 0019 010 | SES-Sterling
Fabric hose, inner Ø 19 mm, black, halogen free, -50 to 150 °C, 0640 0019 010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.2832 € *
Available in 7 Days: 2,900 mtr. - if ordered today
Braided sleeving, 0640 0019 010, SES-Sterling
Textile split braided sleeving for assembly after wiring, with easy and quick addition of new cables. Self-closing, with overlapping for a clean closure and optimal mechanical protection. Very flexible, it allows to bend and conform to irregular shapes, without stiffening the cable harnesses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 19 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |