06370217018 | SES-Sterling
Fiberglass braided sleeve, inner Ø 14 mm, natural/honey colored, halogen free, -30 to 155 °C, 06370217018
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.9028 € *
Available in 7 Days: 150 mtr. - if ordered today
Braided sleeve, 0637 0217 018, SES-Sterling
The 0637 0217 018 is a braided sleeve high temperature in fiberglass with polyurethane coating with very good flexibility and suppleness, excellent dielectric strength and very good resistance to oils and oil derivatives, This product is recommended for the protection of electrical wires and cables in the field of rotating machines (alternators, generators), inductors transformers and Class B F.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fiberglass braided sleeve | |
| Inner diameter | 14 mm | |
| Colour | natural/honey colored | |
| Material | fiberglass, PUR | |
| Halogen free | Yes | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |