06370111013 | SES-Sterling
Fiberglass braided sleeve, inner Ø 6 mm, gray, halogen free, -30 to 250 °C, 06370111013
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8925 € *
Available in 7 Days: 8,600 mtr. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8925 €
10 mtr.
0.8211 €
50 mtr.
0.7735 €
100 mtr.
0.7259 €
500 mtr.
0.6783 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, 0637 0111 013, SES-Sterling
The 0637 0111 013 is a braided sleeve high temperature in fiberglass with very good flexibility and suppleness, excellent heat resistance, This product is recommended for thermal and mechanical protection of wire and cable in electromechanical fields, motors, transformers, heating appliances, automobiles, measures and regulations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fiberglass braided sleeve | |
| Inner diameter | 6 mm | |
| Colour | gray | |
| Material | fiberglass | |
| Halogen free | Yes | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |