06370020000 | SES-Sterling
Plastic braided sleeve, range 20-40 mm, silver, halogen free, -40 to 150 °C, 06370020000
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
55.1803 € *
Available in 7 Days: 27 mtr. - if ordered today
Braided sleeving, 06370020000, SES-Sterling
This PLIOSIL sleeving, intended for EMI shielding, protects connections sensitive to electromagnetic disturbances. Its copper coated PET filaments give greater lightness and flexibility than current metal braided sleeving. This sheath can be cut with scissors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Application range | 20-40 mm | |
| Colour | silver | |
| Material | copper, tin-plated, PET | |
| Halogen free | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85479000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |