06240413013 | SES-Sterling
Fabric hose, range 40-63 mm, gray, halogen free, -50 to 130 °C, 06240413013, 1 piece with 10 meters
Order No.: 91F1373
EAN: 3597470442357
MPN:
06240413013
PLIOSIL PET 40 X 10M GY BOX
Series: PLIOSIL-PET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.6448 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
54.64 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6448 €
5 pcs.
50.0871 €
10 pcs.
47.0526 €
25 pcs.
44.0181 €
50 pcs.
40.9836 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, 06240413013, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 40-63 mm | |
| Colour | gray | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 74 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
| Original Packaging | Carton with 10 meters |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |