06240409013 | SES-Sterling
Fabric hose, range 19-32 mm, gray, halogen free, -50 to 130 °C, 06240409013, 1 piece with 10 meters
Order No.: 91F1370
EAN: 3597470442289
MPN:
06240409013
PLIOSIL PET 20 X 10M GY BOX
Series: PLIOSIL-PET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6659 € *
Available: 1 pcs.
Total Price:
31.67 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6659 €
5 pcs.
29.0360 €
10 pcs.
27.2748 €
25 pcs.
25.5136 €
50 pcs.
23.7524 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, 06240409013, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 19-32 mm | |
| Colour | gray | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 70 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 meters |
| Country of origin | FR |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |