06240408010 | SES-Sterling
Fabric hose, range 15-27 mm, black, halogen free, -50 to 130 °C, 06240408010, 1 piece with 10 meters
Order No.: 91F1357
EAN: 3597470442265
MPN:
06240408010
PLIOSIL PET 15 X 10M BK BOX
Series: PLIOSIL-PET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.3212 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
30.32 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3212 €
5 pcs.
27.7865 €
10 pcs.
26.0967 €
25 pcs.
24.4188 €
50 pcs.
22.7409 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, 06240408010, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 15-27 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 76 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39173200 |
| Original Packaging | Carton with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |