06240401013 | SES-Sterling
Fabric hose, range 2-6 mm, gray, halogen free, -50 to 130 °C, 06240401013, 1 piece with 10 meters
Order No.: 91F1362
EAN: 3597470459621
MPN:
06240401013
PLIOSIL PET 3 X 10M GY BOX
Series: PLIOSIL-PET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6009 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
15.60 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6009 €
5 pcs.
14.2919 €
10 pcs.
13.4351 €
25 pcs.
12.5664 €
50 pcs.
11.6977 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, 06240401013, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 2-6 mm | |
| Colour | gray | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 85 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39173200 |
| Original Packaging | Carton with 10 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |