06240211010 | SES-Sterling
Fabric hose, range 28-47 mm, black, halogen free, -50 to 130 °C, 06240211010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.8798 € *
Available in 7 Days: 4,050 mtr. - if ordered today
Total Price:
431.97 € *
Price list
Quantity
Price per unit*
150 mtr.
2.8798 €
300 mtr.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, 06240211010, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 28-47 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 77 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
| Original Packaging | Reel with 150 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |