06240210010 | SES-Sterling
Fabric hose, range 24-38 mm, black, halogen free, -50 to 130 °C, 06240210010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.3562 € *
Available in 7 Days: 2,500 mtr. - if ordered today
Total Price:
471.24 € *
Price list
Quantity
Price per unit*
200 mtr.
2.3562 €
400 mtr.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale
Braided sleeve, 06240210010, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 24-38 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 74 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
| Original Packaging | Reel with 200 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |