06240204010 | SES-Sterling
Fabric hose, range 6-12 mm, black, halogen free, -50 to 130 °C, 06240204010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.6664 € *
Available in 7 Days: 1,400 mtr. - if ordered today
Braided sleeve, 06240204010, SES-Sterling
Soft, flexible tubing for general use in the assembly of electrical wires in electrical cabinets and automation. Approved for rolling stock, this sheath is also used in the rail industry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 6-12 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 81 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 400 meters |
| Country of origin | FR |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |