06240013010 | SES-Sterling
Plastic braided sleeve, range 40-63 mm, black, halogen free, -50 to 130 °C, 06240013010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.8909 € *
Available in 7 Days: 5,412 mtr. - if ordered today
Total Price:
122.27 € *
Price list
Quantity
Price per unit*
25 mtr.
4.8909 €
50 mtr.
4.6410 €
100 mtr.
4.3792 €
500 mtr.
4.1174 €
1000 mtr.
3.8675 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic braid sleeving, halogen-free, type PLIOSIL-PET.
Made of high-quality thermoplastic material (PET), halogen-free. Specifically designed for bunching cable harnesses. Expandable to max. 200 % of the inner diameter; Color: black. Burning behavior: UL 94 VDC2. Operating temperatures: –50 to +130 °C. The braided tubing is supplied in a dispenser box.
Technical attributes (type, application range (AR), meters per package): PET 40, AR 40 to 63, 25 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 40-63 mm | |
| Colour | black | |
| Material | polyester | |
| Halogen free | Yes | |
| Optical Coverage | 74 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 25 meters |
| Country of origin | FR |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |